
SNAP-TEX-CBS6 | |
|---|---|
DigiKey Part Number | 5528-SNAP-TEX-CBS6-ND |
Manufacturer | |
Manufacturer Product Number | SNAP-TEX-CBS6 |
Description | 8-WIRE CABLE FOR SNAP I/O MODULE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Multiple Series 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opto 22 | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Process Side Connection | Individual Ferrule Leads | |
Control Side Connection | Controller Specific Connector | |
Specifications | Interface | |
Number of Positions | 8 | |
Length | 6.00' (1.83m) | |
For Use With/Related Products | Multiple Series | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,29000 € | 120,29 € |
| 10 | 102,25800 € | 1.022,58 € |
| Unit Price without VAT: | 120,29000 € |
|---|---|
| Unit Price with VAT: | 143,14510 € |

