New at DigiKey
Input, Output (I/O) Module Chassis Mount 5VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNAP-SCM-ST2

DigiKey Part Number
5528-SNAP-SCM-ST2-ND
Manufacturer
Manufacturer Product Number
SNAP-SCM-ST2
Description
PULSE & DIRECTION DIGITAL OUTPUT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Module Chassis Mount 5VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Outputs and Type
2 - Analog
Manufacturer
Opto 22
Voltage - Supply
5VDC
Series
Mounting Type
Chassis Mount
Packaging
Box
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-20°C ~ 60°C
Type
Input, Output (I/O) Module
Approval Agency
CE
For Use With/Related Products
SNAP Series
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1468,57000 €468,57 €
Manufacturers Standard Package
Unit Price without VAT:468,57000 €
Unit Price with VAT:557,59830 €