
Category | For Use With/Related Products SNAP Series |
Manufacturer Opto 22 | Voltage - Supply 5VDC |
Series | Mounting Type Chassis Mount |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Type Communications Module | Approval Agency CE, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 447,76000 € | 447,76 € |
| Unit Price without VAT: | 447,76000 € |
|---|---|
| Unit Price with VAT: | 532,83440 € |

