



SNAP-SCM-232 | |
|---|---|
DigiKey Part Number | 5528-SNAP-SCM-232-ND |
Manufacturer | |
Manufacturer Product Number | SNAP-SCM-232 |
Description | SNAP 2-CH RS-232 SERIAL COMMUNIC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Communications Module Chassis Mount 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | SNAP-SCM-232 Models |
Category | For Use With/Related Products SNAP Series |
Manufacturer Opto 22 | Voltage - Supply 5VDC |
Series | Mounting Type Chassis Mount |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Type Communications Module | Approval Agency ATEX, CE, CSA, UKCA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 494,91000 € | 494,91 € |
| 10 | 424,95000 € | 4.249,50 € |
| Unit Price without VAT: | 494,91000 € |
|---|---|
| Unit Price with VAT: | 588,94290 € |

