


SNAP-PS5-24DC | |
|---|---|
DigiKey Part Number | 5528-SNAP-PS5-24DC-ND |
Manufacturer | |
Manufacturer Product Number | SNAP-PS5-24DC |
Description | SNAP POWER SUPPLY, 24 VDC INPUT, |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Supply Module DIN Rail 5 ~ 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | SNAP-PS5-24DC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opto 22 | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Supply Module | |
For Use With/Related Products | SNAP Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 5 ~ 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Ingress Protection | - | |
Approval Agency | ATEX, CE, UKCA, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 414,48000 € | 414,48 € |
| 10 | 352,38800 € | 3.523,88 € |
| Unit Price without VAT: | 414,48000 € |
|---|---|
| Unit Price with VAT: | 493,23120 € |

