New at DigiKey
Power Supply Module DIN Rail 100VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Supply Module DIN Rail 100VAC
SNAP-PS24U
SNAP-PS24U

SNAP-PS24U

DigiKey Part Number
5528-SNAP-PS24U-ND
Manufacturer
Manufacturer Product Number
SNAP-PS24U
Description
SNAP POWER SUPPLY, 100-250 VAC T
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Power Supply Module DIN Rail 100VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Opto 22
Series
Packaging
Box
Part Status
Active
Type
Power Supply Module
For Use With/Related Products
SNAP Series
Number of Inputs and Type
-
Number of Outputs and Type
-
Voltage - Supply
100VAC
Mounting Type
DIN Rail
Termination Style
-
Features
-
Operating Temperature
-20°C ~ 70°C
Ingress Protection
-
Approval Agency
CE, UKCA, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1367,74000 €367,74 €
Manufacturers Standard Package
Unit Price without VAT:367,74000 €
Unit Price with VAT:437,61060 €