



SNAP-IDC5-HT | |
|---|---|
DigiKey Part Number | 5528-SNAP-IDC5-HT-ND |
Manufacturer | |
Manufacturer Product Number | SNAP-IDC5-HT |
Description | SNAP 4-CH LEAKAGE-TOLERANT 15-32 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module Chassis Mount 15 ~ 32VAC/DC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opto 22 | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | SNAP Series | |
Number of Inputs and Type | 4 - Analog | |
Number of Outputs and Type | - | |
Voltage - Supply | 15 ~ 32VAC/DC | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Ingress Protection | - | |
Approval Agency | CE, UKCA | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,48000 € | 82,48 € |
| Unit Price without VAT: | 82,48000 € |
|---|---|
| Unit Price with VAT: | 98,15120 € |

