New at DigiKey
SNAP-IAC5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SNAP-IAC5
SNAP-IAC5
SNAP-IAC5

SNAP-IAC5

DigiKey Part Number
5528-SNAP-IAC5-ND
Manufacturer
Manufacturer Product Number
SNAP-IAC5
Description
SNAP 4-CH 90-140 VAC/VDC DIGITAL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Module Chassis Mount 90 ~ 140VAC/DC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Opto 22
Series
Packaging
Box
Part Status
Active
Type
Input, Output (I/O) Module
For Use With/Related Products
SNAP Series
Number of Inputs and Type
4 - Analog
Number of Outputs and Type
-
Voltage - Supply
90 ~ 140VAC/DC
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Features
-
Operating Temperature
-20°C ~ 70°C
Ingress Protection
-
Approval Agency
CE, CSA, UKCA, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
168,06000 €68,06 €
1060,31600 €603,16 €
10053,98130 €5.398,13 €
Manufacturers Standard Package
Unit Price without VAT:68,06000 €
Unit Price with VAT:80,99140 €