
SNAP-HD-G4F6 | |
|---|---|
DigiKey Part Number | 5528-SNAP-HD-G4F6-ND |
Manufacturer | |
Manufacturer Product Number | SNAP-HD-G4F6 |
Description | HEADER CABLE FOR SNAP 32-CHANNEL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Multiple Series 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Control Side Connection Controller Specific Connector |
Manufacturer Opto 22 | Specifications Interface |
Series | Number of Positions 32 |
Packaging Box | Length 6.00' (1.83m) |
Part Status Active | For Use With/Related Products Multiple Series |
Process Side Connection Individual Ferrule Leads | Approval Agency UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,91000 € | 341,91 € |
| Unit Price without VAT: | 341,91000 € |
|---|---|
| Unit Price with VAT: | 406,87290 € |

