New at DigiKey
Input, Output (I/O) Module Chassis Mount 5VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNAP-AOVA-8

DigiKey Part Number
5528-SNAP-AOVA-8-ND
Manufacturer
Manufacturer Product Number
SNAP-AOVA-8
Description
SNAP 8-CH ANALOG MULTIFUNCTION O
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Module Chassis Mount 5VDC
Datasheet
 Datasheet
EDA/CAD Models
SNAP-AOVA-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Outputs and Type
8 - Analog
Manufacturer
Opto 22
Voltage - Supply
5VDC
Series
Mounting Type
Chassis Mount
Packaging
Box
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-20°C ~ 70°C
Type
Input, Output (I/O) Module
Approval Agency
CE, UKCA, UL
For Use With/Related Products
SNAP Series
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1749,75000 €749,75 €
10669,29600 €6.692,96 €
Manufacturers Standard Package
Unit Price without VAT:749,75000 €
Unit Price with VAT:892,20250 €