


SNAP-AOA-23-ISRC | |
|---|---|
DigiKey Part Number | 5528-SNAP-AOA-23-ISRC-ND |
Manufacturer | |
Manufacturer Product Number | SNAP-AOA-23-ISRC |
Description | ISOLATED SNAP 2-CH 4-20 MA CURRE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module Backplane |
Datasheet | Datasheet |
EDA/CAD Models | SNAP-AOA-23-ISRC Models |
Category | Number of Outputs and Type 2 - Analog |
Manufacturer Opto 22 | Mounting Type Backplane |
Series | Termination Style Rectangular Connector |
Packaging Box | Operating Temperature -20°C ~ 70°C |
Part Status Active | Approval Agency ATEX, CE |
Type Input, Output (I/O) Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 551,19000 € | 551,19 € |
| 10 | 478,06900 € | 4.780,69 € |
| Unit Price without VAT: | 551,19000 € |
|---|---|
| Unit Price with VAT: | 655,91610 € |

