New at DigiKey
Input, Output (I/O) Module Chassis Mount 5VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Input, Output (I/O) Module Chassis Mount 5VDC
SNAP-AITM2-I

SNAP-AITM2-I

DigiKey Part Number
5528-SNAP-AITM2-I-ND
Manufacturer
Manufacturer Product Number
SNAP-AITM2-I
Description
SNAP 2-CH ISOLATED TYPE B,C,D,G,
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Module Chassis Mount 5VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Inputs and Type
2 - Analog
Manufacturer
Opto 22
Voltage - Supply
5VDC
Series
Mounting Type
Chassis Mount
Packaging
Box
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-20°C ~ 70°C
Type
Input, Output (I/O) Module
Approval Agency
CE, UKCA
For Use With/Related Products
SNAP Series
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1364,17000 €364,17 €
10309,61200 €3.096,12 €
Manufacturers Standard Package
Unit Price without VAT:364,17000 €
Unit Price with VAT:433,36230 €