New at DigiKey
Input, Output (I/O) Module Chassis Mount 5 ~ 5.2VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Input, Output (I/O) Module Chassis Mount 5 ~ 5.2VDC
SNAP-AIRTD
SNAP-AIRTD

SNAP-AIRTD

DigiKey Part Number
5528-SNAP-AIRTD-ND
Manufacturer
Manufacturer Product Number
SNAP-AIRTD
Description
SNAP 2-CH 100-OHM PLATINUM RTD A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Module Chassis Mount 5 ~ 5.2VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Inputs and Type
2 - Analog
Manufacturer
Opto 22
Voltage - Supply
5 ~ 5.2VDC
Series
Mounting Type
Chassis Mount
Packaging
Box
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-20°C ~ 70°C
Type
Input, Output (I/O) Module
Approval Agency
CE, UKCA, UL
For Use With/Related Products
SNAP Series
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1343,16000 €343,16 €
10291,74300 €2.917,43 €
Manufacturers Standard Package
Unit Price without VAT:343,16000 €
Unit Price with VAT:408,36040 €