New at DigiKey
Input, Output (I/O) Module Chassis Mount 5VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNAP-AICTD-8

DigiKey Part Number
5528-SNAP-AICTD-8-ND
Manufacturer
Manufacturer Product Number
SNAP-AICTD-8
Description
SNAP 8-CH ANALOG TEMPERATURE INP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Module Chassis Mount 5VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Inputs and Type
8 - Analog
Manufacturer
Opto 22
Voltage - Supply
5VDC
Series
Mounting Type
Chassis Mount
Packaging
Box
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-20°C ~ 70°C
Type
Input, Output (I/O) Module
Approval Agency
CE, UKCA
For Use With/Related Products
SNAP Series
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1584,69000 €584,69 €
10509,94000 €5.099,40 €
Manufacturers Standard Package
Unit Price without VAT:584,69000 €
Unit Price with VAT:695,78110 €