


PB8H | |
|---|---|
DigiKey Part Number | 5528-PB8H-ND |
Manufacturer | |
Manufacturer Product Number | PB8H |
Description | G1 8-CHANNEL RACK WITH HEADER CO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | I/O Module Rack 8 Channel |
Datasheet | Datasheet |
EDA/CAD Models | PB8H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opto 22 | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | G1 | |
Number of Channels | 8 | |
Connector Type | Header, Screw Terminal Blocks | |
Mounting Type | Standoffs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,51000 € | 135,51 € |
| Unit Price without VAT: | 135,51000 € |
|---|---|
| Unit Price with VAT: | 161,25690 € |

