


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opto 22 | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | G1 | |
Number of Channels | 4 | |
Connector Type | Screw Terminal Blocks | |
Mounting Type | Standoffs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,57000 € | 76,57 € |
| 10 | 65,08600 € | 650,86 € |
| 100 | 55,33550 € | 5.533,55 € |
| Unit Price without VAT: | 76,57000 € |
|---|---|
| Unit Price with VAT: | 91,11830 € |

