


PB4AH | |
|---|---|
DigiKey Part Number | 5528-PB4AH-ND |
Manufacturer | |
Manufacturer Product Number | PB4AH |
Description | G1 4-CHANNEL ANALOG MOUNTING RAC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | I/O Module Rack 4 Channel |
Datasheet | Datasheet |
EDA/CAD Models | PB4AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opto 22 | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Standard | |
Number of Channels | 4 | |
Connector Type | Screw Terminal Blocks | |
Mounting Type | Standoffs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,55000 € | 148,55 € |
| Unit Price without VAT: | 148,55000 € |
|---|---|
| Unit Price with VAT: | 176,77450 € |

