
PB4 | |
|---|---|
DigiKey Part Number | 5528-PB4-ND |
Manufacturer | |
Manufacturer Product Number | PB4 |
Description | G1 4-CHANNEL I/O MODULE RACK WIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | I/O Module Rack 4 Channel |
Datasheet | Datasheet |
EDA/CAD Models | PB4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opto 22 | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | G1 | |
Number of Channels | 4 | |
Connector Type | Screw Terminal Blocks | |
Mounting Type | Standoffs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,22000 € | 76,22 € |
| 10 | 64,79500 € | 647,95 € |
| 100 | 55,08880 € | 5.508,88 € |
| Unit Price without VAT: | 76,22000 € |
|---|---|
| Unit Price with VAT: | 90,70180 € |

