
PB32DEC | |
|---|---|
DigiKey Part Number | 5528-PB32DEC-ND |
Manufacturer | |
Manufacturer Product Number | PB32DEC |
Description | QUAD PAK 8-MODULE POSITION RACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | I/O Module Rack 8 Channel |
Datasheet | Datasheet |
EDA/CAD Models | PB32DEC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opto 22 | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Quad | |
Number of Channels | 8 | |
Connector Type | Screw Terminal Blocks | |
Mounting Type | Standoffs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,63000 € | 298,63 € |
| Unit Price without VAT: | 298,63000 € |
|---|---|
| Unit Price with VAT: | 355,36970 € |

