New at DigiKey
Input, Output (I/O) Module Chassis Mount 5VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Input, Output (I/O) Module Chassis Mount 5VDC
ODC5R
ODC5R

ODC5R

DigiKey Part Number
5528-ODC5R-ND
Manufacturer
Manufacturer Product Number
ODC5R
Description
REED RELAY OUTPUT, 5 VDC LOGIC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Module Chassis Mount 5VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Outputs and Type
1 - Relay
Manufacturer
Opto 22
Voltage - Supply
5VDC
Packaging
Box
Mounting Type
Chassis Mount
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Input, Output (I/O) Module
Approval Agency
CE, UKCA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
136,71000 €36,71 €
1031,20200 €312,02 €
10026,52590 €2.652,59 €
Manufacturers Standard Package
Unit Price without VAT:36,71000 €
Unit Price with VAT:43,68490 €