New at DigiKey
DC Output Module Output Module 550mA 5 ~ 200VDC Output 5VDC Supply
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC Output Module Output Module 550mA 5 ~ 200VDC Output 5VDC Supply
ODC5A
ODC5A

ODC5A

DigiKey Part Number
5528-ODC5A-ND
Manufacturer
Manufacturer Product Number
ODC5A
Description
DC OUTPUT, 5-200 VDC, 5 VDC LOGI
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
DC Output Module Output Module 550mA 5 ~ 200VDC Output 5VDC Supply
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
5VDC
Manufacturer
Opto 22
Current - Input
12 mA
Packaging
Box
Voltage - Output
5 ~ 200VDC
Part Status
Active
Current - Output
550mA
Type
DC Output Module
Turn On Time
100µs
Color
Red
Turn Off Time
750µs
Style
Standard
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
133,45000 €33,45 €
1028,42900 €284,29 €
10024,16840 €2.416,84 €
Manufacturers Standard Package
Unit Price without VAT:33,45000 €
Unit Price with VAT:39,80550 €