New at DigiKey
DC Output Module Output Module 550mA 5 ~ 200VDC Output 24VDC Supply
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC Output Module Output Module 550mA 5 ~ 200VDC Output 24VDC Supply
ODC24A
ODC24A

ODC24A

DigiKey Part Number
5528-ODC24A-ND
Manufacturer
Manufacturer Product Number
ODC24A
Description
DC OUTPUT 5-200 VDC, 24 VDC LOGI
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
DC Output Module Output Module 550mA 5 ~ 200VDC Output 24VDC Supply
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
24VDC
Manufacturer
Opto 22
Current - Input
18 mA
Packaging
Box
Voltage - Output
5 ~ 200VDC
Part Status
Active
Current - Output
550mA
Type
DC Output Module
Turn On Time
100µs
Color
Red
Turn Off Time
750µs
Style
Standard
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
130,42000 €30,42 €
Manufacturers Standard Package
Unit Price without VAT:30,42000 €
Unit Price with VAT:36,19980 €