New at DigiKey
AC Output Module Output Module 2A 240VAC Output 24VDC Supply
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC Output Module Output Module 2A 240VAC Output 24VDC Supply
OAC24H
OAC24H

OAC24H

DigiKey Part Number
5528-OAC24H-ND
Manufacturer
Manufacturer Product Number
OAC24H
Description
G1 AC DIGITAL OUTPUT 24-280 VAC,
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
AC Output Module Output Module 2A 240VAC Output 24VDC Supply
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
Opto 22
Style
Standard
Series
Voltage - Input
24VDC
Packaging
Box
Current - Input
18 mA
Part Status
Active
Voltage - Output
240VAC
Type
AC Output Module
Current - Output
2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
127,77000 €27,77 €
Manufacturers Standard Package
Unit Price without VAT:27,77000 €
Unit Price with VAT:33,04630 €