New at DigiKey
AC/DC Input Module Output Module 12mA 5VDC Output 10 ~ 32VAC/DC Supply
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC/DC Input Module Output Module 12mA 5VDC Output 10 ~ 32VAC/DC Supply
IDC5P

IDC5P

DigiKey Part Number
5528-IDC5P-ND
Manufacturer
Manufacturer Product Number
IDC5P
Description
FLAT PAK INPUT MODULE, 10-32 VDC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
AC/DC Input Module Output Module 12mA 5VDC Output 10 ~ 32VAC/DC Supply
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Opto 22
Series
-
Packaging
Box
Part Status
Active
Type
AC/DC Input Module
Color
Black
Style
Standard
Voltage - Input
10 ~ 32VAC/DC
Current - Input
25 mA
Voltage - Output
5VDC
Current - Output
12mA
Turn On Time
5ms
Turn Off Time
5ms
Features
Status LED(s)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
130,16000 €30,16 €
1025,63700 €256,37 €
10021,79440 €2.179,44 €
Manufacturers Standard Package
Unit Price without VAT:30,16000 €
Unit Price with VAT:35,89040 €