
ICTD | |
|---|---|
DigiKey Part Number | 5528-ICTD-ND |
Manufacturer | |
Manufacturer Product Number | ICTD |
Description | TEMPERATURE PROBE FOR ICTD ANALO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Temperature Probe Temperature Sensor -40°C ~ 100°C Non-Grounded Exposed Lead Wires |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opto 22 | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Element Type | Temperature Probe | |
Temperature Range | -40°C ~ 100°C | |
Length - Lead Wire | - | |
Conductor Type | Non-Grounded | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,74000 € | 85,74 € |
| 10 | 72,88200 € | 728,82 € |
| 100 | 62,39350 € | 6.239,35 € |
| Unit Price without VAT: | 85,74000 € |
|---|---|
| Unit Price with VAT: | 102,03060 € |

