
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opto 22 | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | AC/DC Input Module | |
Color | Black | |
Style | Standard | |
Voltage - Input | 90 ~ 140VAC/DC | |
Current - Input | 11 mA | |
Voltage - Output | 5VDC | |
Current - Output | 12mA | |
Turn On Time | 20ms | |
Turn Off Time | 20ms | |
Features | Status LED(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,67000 € | 28,67 € |
| 10 | 24,36700 € | 243,67 € |
| 100 | 20,71460 € | 2.071,46 € |
| Unit Price without VAT: | 28,67000 € |
|---|---|
| Unit Price with VAT: | 34,11730 € |

