New at DigiKey
AC Input Module Output Module 12mA 5VDC Output 180 ~ 280VAC Supply
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IAC5AQ

DigiKey Part Number
5528-IAC5AQ-ND
Manufacturer
Manufacturer Product Number
IAC5AQ
Description
QUAD PAK 4-CHANNEL AC/DC INPUT 1
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
AC Input Module Output Module 12mA 5VDC Output 180 ~ 280VAC Supply
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
180 ~ 280VAC
Manufacturer
Opto 22
Current - Input
6.5 mA
Packaging
Box
Voltage - Output
5VDC
Part Status
Active
Current - Output
12mA
Type
AC Input Module
Turn On Time
20ms
Color
Yellow
Turn Off Time
20ms
Style
Quad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1113,61000 €113,61 €
Manufacturers Standard Package
Unit Price without VAT:113,61000 €
Unit Price with VAT:135,19590 €