New at DigiKey
AC Input Module Output Module 15mA 15VDC Output 90 ~ 140VAC Supply
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IAC15

DigiKey Part Number
5528-IAC15-ND
Manufacturer
Manufacturer Product Number
IAC15
Description
G1 AC DIGITAL INPUT, 90-140 VAC,
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
AC Input Module Output Module 15mA 15VDC Output 90 ~ 140VAC Supply
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Standard
Manufacturer
Opto 22
Voltage - Input
90 ~ 140VAC
Series
Current - Input
5 mA
Packaging
Box
Voltage - Output
15VDC
Part Status
Active
Current - Output
15mA
Type
AC Input Module
Turn On Time
20ms
Color
Yellow
Turn Off Time
20ms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
133,45000 €33,45 €
1028,42900 €284,29 €
10024,16840 €2.416,84 €
Manufacturers Standard Package
Unit Price without VAT:33,45000 €
Unit Price with VAT:39,80550 €