



GRV-IDCS-24 | |
|---|---|
DigiKey Part Number | 5528-GRV-IDCS-24-ND |
Manufacturer | |
Manufacturer Product Number | GRV-IDCS-24 |
Description | DC DIGITAL INPUT, 24 CHANNELS, 1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module Chassis Mount 15 ~ 30VDC |
Datasheet | Datasheet |
EDA/CAD Models | GRV-IDCS-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opto 22 | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | SNAP Series | |
Number of Inputs and Type | 24 - Digital | |
Number of Outputs and Type | - | |
Voltage - Supply | 15 ~ 30VDC | |
Mounting Type | Chassis Mount | |
Termination Style | Rectangular Connector | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Ingress Protection | - | |
Approval Agency | ATEX, CB, CE, cUL, UKCA, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,13000 € | 316,13 € |
| 10 | 268,76000 € | 2.687,60 € |
| Unit Price without VAT: | 316,13000 € |
|---|---|
| Unit Price with VAT: | 376,19470 € |

