
G4PB32DEC | |
|---|---|
DigiKey Part Number | 5528-G4PB32DEC-ND |
Manufacturer | |
Manufacturer Product Number | G4PB32DEC |
Description | G4 32-CHANNEL I/O MODULE RACK FO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | I/O Module Rack 32 Channel |
Datasheet | Datasheet |
EDA/CAD Models | G4PB32DEC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opto 22 | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | G4 | |
Number of Channels | 32 | |
Connector Type | Screw Terminal Blocks | |
Mounting Type | Standoffs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,86000 € | 232,86 € |
| Unit Price without VAT: | 232,86000 € |
|---|---|
| Unit Price with VAT: | 277,10340 € |

