New at DigiKey
AC/DC Input Module Output Module 12mA 5VDC Output 10 ~ 32VAC/DC Supply
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G4IDC5MA

DigiKey Part Number
5528-G4IDC5MA-ND
Manufacturer
Manufacturer Product Number
G4IDC5MA
Description
G4 DC INPUT 10-32 VDC, 5 VDC LOG
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
AC/DC Input Module Output Module 12mA 5VDC Output 10 ~ 32VAC/DC Supply
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input
10 ~ 32VAC/DC
Manufacturer
Opto 22
Current - Input
25 mA
Series
Voltage - Output
5VDC
Packaging
Box
Current - Output
12mA
Part Status
Active
Turn On Time
5ms
Type
AC/DC Input Module
Turn Off Time
5ms
Color
White
Features
Status LED(s)
Style
G4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
158,91000 €58,91 €
Manufacturers Standard Package
Unit Price without VAT:58,91000 €
Unit Price with VAT:70,10290 €