


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opto 22 | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 16 - Analog | |
Number of Outputs and Type | - | |
Expandable | Non-Expandable | |
Voltage - Supply | 5 ~ 5.2VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | RS-485 | |
Memory Size | - | |
Mounting Type | Chassis Mount | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Ingress Protection | - | |
Software | PAC Control | |
Approval Agency | CE, UCKA | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 393,17000 € | 393,17 € |
| Unit Price without VAT: | 393,17000 € |
|---|---|
| Unit Price with VAT: | 467,87230 € |

