New at DigiKey
DC Input Module Output Module Output 0 ~ 0.05VDC Supply
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9T

DigiKey Part Number
5528-AD9T-ND
Manufacturer
Manufacturer Product Number
AD9T
Description
G1 0 TO 50 MV ANALOG INPUT, ISOL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
DC Input Module Output Module Output 0 ~ 0.05VDC Supply
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Opto 22
Series
Packaging
Box
Part Status
Active
Type
DC Input Module
Color
White
Style
Standard
Voltage - Input
0 ~ 0.05VDC
Current - Input
35 mA
Voltage - Output
-
Current - Output
-
Turn On Time
-
Turn Off Time
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1247,16000 €247,16 €
Manufacturers Standard Package
Unit Price without VAT:247,16000 €
Unit Price with VAT:294,12040 €