
Category | Type DC Input Module |
Manufacturer Opto 22 | Color White |
Series | Style Standard |
Packaging Box | Voltage - Input 0 ~ 5VDC |
Part Status Active | Current - Input 16 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,55000 € | 148,55 € |
| Unit Price without VAT: | 148,55000 € |
|---|---|
| Unit Price with VAT: | 176,77450 € |

