
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opto 22 | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | DC Input Module | |
Color | White | |
Style | Standard | |
Voltage - Input | 0 ~ 0.1VDC | |
Current - Input | 35 mA | |
Voltage - Output | - | |
Current - Output | - | |
Turn On Time | - | |
Turn Off Time | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,84000 € | 257,84 € |
| Unit Price without VAT: | 257,84000 € |
|---|---|
| Unit Price with VAT: | 306,82960 € |

