CM0125-12142
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM0125-12142

DigiKey Part Number
1468-CM0125-12142-ND
Manufacturer
Manufacturer Product Number
CM0125-12142
Description
CLOUDGATEREV 4.0 LTE WW WITH GP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3G/2G GPS, HSDPA, HSPA+, HSUPA, LTE, UMTS Gateway AT&T Ethernet, RJ-45, RS-232, RS-485
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Option NV
Series
Packaging
Box
Part Status
Active
Function
Gateway
Modulation or Protocol
GPS, HSDPA, HSPA+, HSUPA, LTE, UMTS
Frequency
800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz
Applications
General Purpose
Interface
Ethernet, RJ-45, RS-232, RS-485
Sensitivity
-
Power - Output
-
Data Rate (Max)
150Mbps
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1478,01000 €478,01 €
Manufacturers Standard Package
Unit Price without VAT:478,01000 €
Unit Price with VAT:568,83190 €