CG0199-12102 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Option NV
In Stock: 0
Unit Price: 463,12000 €
Datasheet
CG0199-12102
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CG0199-12102

DigiKey Part Number
1468-1014-ND
Manufacturer
Manufacturer Product Number
CG0199-12102
Description
OPTION CLOUDGATE LTE GATEWAY WIT
Customer Reference
Detailed Description
4G/3G/2G LTE Gateway Ethernet, RJ-45
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Option NV
Series
Packaging
Box
Part Status
Obsolete
Function
Gateway
Modulation or Protocol
LTE
Frequency
700Hz, 800Hz, 850Hz, 900Hz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz
Applications
General Purpose
Interface
Ethernet, RJ-45
Sensitivity
-
Power - Output
-
Data Rate (Max)
42Mbps
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes