
PFCB07800D15 | |
---|---|
DigiKey Part Number | 4752-PFCB07800D15-ND |
Manufacturer | |
Manufacturer Product Number | PFCB07800D15 |
Description | POLYFILTER 15 PER PACK |
Customer Reference | |
Detailed Description | 7.325x8.5x1/2 Filter for Noren Thermal Solutions |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | OPTIMAL FILTER SOLUTIONS | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Filter for Noren Thermal Solutions | |
Material - Frame | Cardboard | |
Media Delivery Type | Polyester | |
Merv Rating | 7 | |
Depth (Inches) | 1/2 | |
Height (Inches) | 7.325 | |
Width (Inches) | 8.5 | |
Base Product Number |