
TXF-10A | |
|---|---|
DigiKey Part Number | 2298-TXF-10ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TXF-10A |
Description | FUSE BOARD MNT 10A 350VDC AXIAL |
Customer Reference | |
Detailed Description | 10 A 350 V 350 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | TXF-10A Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 297.8 |
Mounting Type Through Hole | Approval Agency UL 248 |
Fuse Type | Size / Dimension 0.160" Dia x 0.470" L (4.00mm x 12.00mm) |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 350 V |

