
TSE-5A | |
|---|---|
DigiKey Part Number | 2298-TSE-5A-ND |
Manufacturer | |
Manufacturer Product Number | TSE-5A |
Description | FUSE GLASS 5A 250VAC 2AG |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
EDA/CAD Models | TSE-5A Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Bulk | Melting I²t 37.27 |
Part Status Active | Approval Agency cULus, UL 248 |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.177" Dia x 0.591" L (4.50mm x 15.00mm) |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 250 V |

