
TSD-15A | |
|---|---|
DigiKey Part Number | 2298-TSD-15A-ND |
Manufacturer | |
Manufacturer Product Number | TSD-15A |
Description | FUSE GLASS 15A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 15 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | TSD-15A Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 1668.0 |
Part Status Active | Approval Agency IEC 60127 |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 250 V |

