
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.262 | |
Approval Agency | cULus, UL 248 | |
Operating Temperature | -55°C ~ 125°C | |
Size / Dimension | 0.200" L x 0.200" W x 1.250" H (5.08mm x 5.08mm x 31.75mm) |

