35A 250 VAC 150 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRK5-NR-35A

DigiKey Part Number
2298-TRK5-NR-35A-ND
Manufacturer
Manufacturer Product Number
TRK5-NR-35A
Description
UL Class RK5, 250VAC 150VDC 35A
Customer Reference
Detailed Description
35A 250 VAC 150 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Rating - DC
150 VDC
Manufacturer
OptiFuse
Response Time
Slow Blow
Series
Applications
Electrical, Industrial, Motor Protection
Packaging
Bulk
Class
RK5
Part Status
Active
Approval Agency
cULus
Mounting Type
Requires Holder
Breaking Capacity @ Rated Voltage
200kA AC, 50kA DC
Fuse Type
Cartridge
Package / Case
Cartridge
Current Rating (Amps)
35A
Size / Dimension
0.810" Dia x 3.000" L (76.2mm x 20.57mm)
Voltage Rating - AC
250 VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 465
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate 60,09 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.