3.5A 600 VAC 300 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPK-R-3.5A

DigiKey Part Number
2298-TPK-R-3.5A-ND
Manufacturer
Manufacturer Product Number
TPK-R-3.5A
Description
UL Class CC Fuse, Time Delay 3.5
Customer Reference
Detailed Description
3.5A 600 VAC 300 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
300 VDC
Manufacturer
OptiFuse
Response Time
Slow Blow
Series
Applications
Electrical, Industrial
Packaging
Bulk
Class
CC
Part Status
Active
Approval Agency
cULus, UL 248
Mounting Type
Requires Holder
Breaking Capacity @ Rated Voltage
200kA AC, 10kA DC
Fuse Type
Cartridge
Package / Case
5AG, 10mm x 38mm (Midget)
Current Rating (Amps)
3.5A
Size / Dimension
0.406" Dia x 1.496" L (10.30mm x 38.00mm)
Voltage Rating - AC
600 VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 540
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate 60,09 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.