
TPK-2A | |
|---|---|
DigiKey Part Number | 2298-TPK-2A-ND |
Manufacturer | |
Manufacturer Product Number | TPK-2A |
Description | UL CLASS M FUSE, TIME DELAY 2A |
Customer Reference | |
Detailed Description | 2A 500 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
EDA/CAD Models | TPK-2A Models |
Category | Response Time Slow Blow |
Manufacturer OptiFuse | Applications Electrical, Industrial |
Series | Class M |
Packaging Bulk | Approval Agency cULus, UL 248 |
Part Status Active | Breaking Capacity @ Rated Voltage 10kA |
Mounting Type Requires Holder | Package / Case 5AG, 10mm x 38mm (Midget) |
Fuse Type Cartridge | Size / Dimension 0.406" Dia x 1.496" L (10.30mm x 38.00mm) |
Current Rating (Amps) 2A | Base Product Number |
Voltage Rating - AC 500 VAC |

