
Category | Voltage Rating - AC 500 VAC |
Manufacturer OptiFuse | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class M |
Part Status Active | Approval Agency cULus, UL 248 |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 10kA |
Fuse Type Cartridge | Package / Case 5AG, 10mm x 38mm (Midget) |
Current Rating (Amps) 25A | Size / Dimension 0.406" Dia x 1.496" L (10.30mm x 38.00mm) |

