16A 500 VAC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPK-16A

DigiKey Part Number
2298-TPK-16A-ND
Manufacturer
Manufacturer Product Number
TPK-16A
Description
UL Class M Fuse, Time Delay 16A
Customer Reference
Detailed Description
16A 500 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
500 VAC
Manufacturer
OptiFuse
Response Time
Slow Blow
Series
Applications
Electrical, Industrial
Packaging
Bulk
Class
M
Part Status
Active
Approval Agency
cULus, UL 248
Mounting Type
Requires Holder
Breaking Capacity @ Rated Voltage
10kA
Fuse Type
Cartridge
Package / Case
5AG, 10mm x 38mm (Midget)
Current Rating (Amps)
16A
Size / Dimension
0.406" Dia x 1.496" L (10.30mm x 38.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.255
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate 60,57 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.