40 A 32 V 32 V Fuse Automotive Requires Holder Auto Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFLM-40A

DigiKey Part Number
2298-TFLM-40A-ND
Manufacturer
Manufacturer Product Number
TFLM-40A
Description
FUSE AUTO 40A 32VAC 32VDC
Customer Reference
Detailed Description
40 A 32 V 32 V Fuse Automotive Requires Holder Auto Link
Datasheet
 Datasheet
EDA/CAD Models
TFLM-40A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Approval Agency
ISO, SAE
Operating Temperature
-
Color
Green
Size / Dimension
0.906" L x 0.642" W x 0.996" H (23.00mm x 16.30mm x 25.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 372
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate 60,84 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.