
TFLM-30A | |
|---|---|
DigiKey Part Number | 2298-TFLM-30A-ND |
Manufacturer | |
Manufacturer Product Number | TFLM-30A |
Description | FUSE AUTO 30A 32VAC 32VDC |
Customer Reference | |
Detailed Description | 30 A 32 V 32 V Fuse Automotive Requires Holder Auto Link |
Datasheet | Datasheet |
EDA/CAD Models | TFLM-30A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | ISO, SAE | |
Operating Temperature | - | |
Color | Pink | |
Size / Dimension | 0.906" L x 0.642" W x 0.996" H (23.00mm x 16.30mm x 25.30mm) | |
Base Product Number |

