
TFLF-20A | |
|---|---|
DigiKey Part Number | 2298-TFLF-20A-ND |
Manufacturer | |
Manufacturer Product Number | TFLF-20A |
Description | FUSE AUTO 20A 58VDC AUTO LINK |
Customer Reference | |
Detailed Description | 20 A 32 V Fuse Automotive Requires Holder Auto Link |
Datasheet | Datasheet |
EDA/CAD Models | TFLF-20A Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1kA |
Part Status Active | Approval Agency cURus, ISO, SAE, UL 248 |
Mounting Type Requires Holder | Color Blue White |
Fuse Type | Size / Dimension 0.874" L x 0.591" W x 1.181" H (22.20mm x 15.00mm x 30.00mm) |
Current Rating (Amps) | Base Product Number |

